+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IV2409SA

Converter: DC/DC; 1W; Uin: 24VDC; Uout: 9VDC; Iout: 112mA; SIP; THT; IV

Manufacturer: XP POWER

Manufacturer part number:
IV2409SA
TME Symbol:
IV2409SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
24V DC
Output voltage
9V DC
Output current
112mA
Case
SIP
Mounting
THT
Manufacturer series
IV
Body dimensions
19.5x6x9.5mm
Efficiency
75%
Operating temperature
-40...85°C
Switching frequency
80kHz
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.25 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IV2409SA
22 in TME stock
Net price for quantities from 1 pcs - 9.90 USDGross price for quantities from 1 pcs - 9.90 USD
Net price for quantities from 5 pcs - 8.85 USDGross price for quantities from 5 pcs - 8.85 USD
Net price for quantities from 20 pcs - 7.86 USDGross price for quantities from 20 pcs - 7.86 USD
Net price for quantities from 100 pcs - 7.53 USDGross price for quantities from 100 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs