+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW0505SA

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 200mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IW0505SA
TME Symbol:
IW0505SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IW
Body dimensions
21.85x10.6x9.2mm
Efficiency
67%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.07 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IW0505SA
40 in TME stock
Net price for quantities from 1 pcs - 14.82 USDGross price for quantities from 1 pcs - 14.82 USD
Net price for quantities from 5 pcs - 13.16 USDGross price for quantities from 5 pcs - 13.16 USD
Net price for quantities from 20 pcs - 11.68 USDGross price for quantities from 20 pcs - 11.68 USD
Net price for quantities from 60 pcs - 11.51 USDGross price for quantities from 60 pcs - 11.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs