+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW0509SA

Converter: DC/DC; 1W; Uin: 4.5÷9VDC; Uout: 9VDC; Iout: 111mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IW0509SA
TME Symbol:
IW0509SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...9V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP8
Mounting
THT
Manufacturer series
IW
Body dimensions
21.85x9.2x10.6mm
Efficiency
70%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IW0509SA
0 in TME stock
Net price for quantities from 1 pcs - 15.81 USDGross price for quantities from 1 pcs - 15.81 USD
Net price for quantities from 10 pcs - 14.98 USDGross price for quantities from 10 pcs - 14.98 USD
Net price for quantities from 20 pcs - 14.06 USDGross price for quantities from 20 pcs - 14.06 USD
Net price for quantities from 100 pcs - 11.78 USDGross price for quantities from 100 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)