+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW1215SA

Converter: DC/DC; 1W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 67mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IW1215SA
TME Symbol:
IW1215SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
67mA
Case
SIP
Mounting
THT
Manufacturer series
IW
Body dimensions
21.85x10.6x9.2mm
Efficiency
77%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight3.99 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IW1215SA
0 in TME stock
Net price for quantities from 1 pcs - 16.22 USDGross price for quantities from 1 pcs - 16.22 USD
Net price for quantities from 5 pcs - 14.41 USDGross price for quantities from 5 pcs - 14.41 USD
Net price for quantities from 20 pcs - 12.77 USDGross price for quantities from 20 pcs - 12.77 USD
Net price for quantities from 60 pcs - 12.51 USDGross price for quantities from 60 pcs - 12.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs