+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW2403SA

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 3.3VDC; Iout: 303mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IW2403SA
TME Symbol:
IW2403SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
3.3V DC
Output current
303mA
Case
SIP
Mounting
THT
Manufacturer series
IW
Body dimensions
21.85x10.6x9.2mm
Efficiency
70%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.05 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IW2403SA
0 in TME stock
Net price for quantities from 1 pcs - 15.22 USDGross price for quantities from 1 pcs - 15.22 USD
Net price for quantities from 5 pcs - 13.51 USDGross price for quantities from 5 pcs - 13.51 USD
Net price for quantities from 20 pcs - 11.99 USDGross price for quantities from 20 pcs - 11.99 USD
Net price for quantities from 60 pcs - 11.73 USDGross price for quantities from 60 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs