+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW2412SA

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 83mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IW2412SA
TME Symbol:
IW2412SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
83mA
Case
SIP
Mounting
THT
Manufacturer series
IW
Body dimensions
21.85x10.6x9.2mm
Efficiency
75%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IW2412SA
0 in TME stock
Net price for quantities from 1 pcs - 15.28 USDGross price for quantities from 1 pcs - 15.28 USD
Net price for quantities from 5 pcs - 13.57 USDGross price for quantities from 5 pcs - 13.57 USD
Net price for quantities from 20 pcs - 12.03 USDGross price for quantities from 20 pcs - 12.03 USD
Net price for quantities from 60 pcs - 11.77 USDGross price for quantities from 60 pcs - 11.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.