+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IW4815SA

Converter: DC/DC; 1W; Uin: 36÷72VDC; Uout: 15VDC; Iout: 67mA; SIP8

Manufacturer: XP POWER

Manufacturer part number:
IW4815SA
TME Symbol:
IW4815SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
36...72V DC
Output voltage
15V DC
Output current
67mA
Case
SIP8
Mounting
THT
Manufacturer series
IW
Body dimensions
21.85x9.2x10.6mm
Efficiency
70%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1kV DC
Number of outputs
1
Gross weight5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IW4815SA
0 in TME stock
Net price for quantities from 1 pcs - 15.91 USDGross price for quantities from 1 pcs - 15.91 USD
Net price for quantities from 10 pcs - 15.07 USDGross price for quantities from 10 pcs - 15.07 USD
Net price for quantities from 20 pcs - 14.16 USDGross price for quantities from 20 pcs - 14.16 USD
Net price for quantities from 100 pcs - 11.81 USDGross price for quantities from 100 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)