+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-22100

Protective tube; Size: 10; polyamide; black; Features: flexible

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-22100
TME Symbol:
IWS10-PA6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
10
Material
polyamide
Colour
black
Cable accessories features
flexible
Outside diameter
13mm
Bending radius
20mm
Package contents
50m
Operating temperature
-40...120°C
Gross weight27.956 g
Certificates
EAN code4031026192628
See other products in this category: Protective tubes HELLERMANNTYTON,
*
169-22100
50 in TME stock
Net price for quantities from 50 m - 1.32 USDGross price for quantities from 50 m - 1.32 USD
Net price for quantities from 100 m - 1.16 USDGross price for quantities from 100 m - 1.16 USD
Net price for quantities from 200 m - 1.11 USDGross price for quantities from 200 m - 1.11 USD
Amount (Multiplicity: 50)
Packaging method by the manufacturerReel = 50 m