+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IX2120B

IC: driver; IGBT half-bridge,MOSFET half-bridge; SO28; -2÷2A


Manufacturer: IXYS

Manufacturer part number:
IX2120B
TME Symbol:
IX2120B

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Topology
IGBT half-bridge, MOSFET half-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO28
Output current
-2...2A
Number of channels
2
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
tube
Voltage class
1.2kV
Supply voltage
  • 15...20V
Gross weight0.776 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX2120B
230 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 3 pcs - 1.64 USDGross price for quantities from 3 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 28 pcs