+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IX4351NETR

IC: driver; low-side,IGBT gate driver,SiC MOSFET gate driver


Manufacturer: IXYS

Manufacturer part number:
IX4351NETR
TME Symbol:
IX4351NETR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
IGBT gate driver, low-side, SiC MOSFET gate driver
Case
SO16-EP
Output current
-9...9A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
non-inverting
Supply voltage
  • -10...25V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX4351NETR
0 in TME stock
Net price for quantities from 2000 pcs - 2.11 USDGross price for quantities from 2000 pcs - 2.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.