+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IX4426NETR

IC: driver; low-side; SOIC8; 1.5A; Ch: 2; MOSFET; 4.5÷30V

NEW

Manufacturer: IXYS

Manufacturer part number:
IX4426NETR
TME Symbol:
IX4426NETR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
SOIC8
Output current
1.5A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Impulse rise time
10ns
Pulse fall time
8ns
Kind of output
non-inverting
Supply voltage
  • 4.5...30V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IX4426NETR
0 in TME stock
Net price for quantities from 2000 pcs - 0.66 USDGross price for quantities from 2000 pcs - 0.66 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.