+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBF32N300

Transistor: IGBT; 3kV; 40A; 160W; i4-pac

NEW

Manufacturer: IXYS

Manufacturer part number:
IXBF32N300
TME Symbol:
IXBF32N300

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
3kV
Collector current
40A
Power dissipation
160W
Case
i4-pac
Gate-emitter voltage
±20V
Pulsed collector current
250A
Mounting
THT
Gate charge
142nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBF32N300
0 in TME stock
Net price for quantities from 300 pcs - 90.55 USDGross price for quantities from 300 pcs - 90.55 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.