+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBF40N160

Transistor: IGBT; BiMOSFET™; 1.6kV; 16A; 250W


Manufacturer: IXYS

Manufacturer part number:
IXBF40N160
TME Symbol:
IXBF40N160

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
BiMOSFET™
Collector-emitter voltage
1.6kV
Collector current
16A
Power dissipation
250W
Case
ISOPLUS i4-pac™ x024c
Gate-emitter voltage
±20V
Pulsed collector current
40A
Mounting
THT
Gate charge
130nC
Kind of package
tube
Turn-on time
260ns
Turn-off time
340ns
Features of semiconductor devices
high voltage
Gross weight5.455 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBF40N160
0 in TME stock
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 26.67 USD
Net price for quantities from 3 pcs - 23.88 USDGross price for quantities from 3 pcs - 23.88 USD
Net price for quantities from 10 pcs - 22.25 USDGross price for quantities from 10 pcs - 22.25 USD
Net price for quantities from 25 pcs - 21.66 USDGross price for quantities from 25 pcs - 21.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.