+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBF42N300

Transistor: IGBT; BiMOSFET™; 3kV; 24A; 240W; ISOPLUS i4-pac™ x024c


Manufacturer: IXYS

Manufacturer part number:
IXBF42N300
TME Symbol:
IXBF42N300

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
BiMOSFET™
Collector-emitter voltage
3kV
Collector current
24A
Power dissipation
240W
Case
ISOPLUS i4-pac™ x024c
Gate-emitter voltage
±20V
Pulsed collector current
380A
Mounting
THT
Gate charge
200nC
Kind of package
tube
Turn-on time
652ns
Turn-off time
950ns
Features of semiconductor devices
high voltage
Gross weight5.64 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBF42N300
0 in TME stock
Net price for quantities from 1 pcs - 84.19 USDGross price for quantities from 1 pcs - 84.19 USD
Net price for quantities from 3 pcs - 74.41 USDGross price for quantities from 3 pcs - 74.41 USD
Net price for quantities from 10 pcs - 66.84 USDGross price for quantities from 10 pcs - 66.84 USD
Net price for quantities from 25 pcs - 62.42 USDGross price for quantities from 25 pcs - 62.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.