+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD1-06

Thyristor: BOD; 0.9A; FP-Case; THT; 600V; bulk

Manufacturer: IXYS

Manufacturer part number:
IXBOD1-06
TME Symbol:
IXBOD1-06

Specification

Manufacturer
IXYS
Type of thyristor
BOD
Max. load current
0.9A
Case
FP-Case
Mounting
THT
Breakover voltage
600V
Kind of package
bulk
Gross weight0.766 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-06
0 in TME stock
Net price for quantities from 1 pcs - 15.40 USDGross price for quantities from 1 pcs - 15.40 USD
Net price for quantities from 5 pcs - 13.42 USDGross price for quantities from 5 pcs - 13.42 USD
Net price for quantities from 10 pcs - 12.68 USDGross price for quantities from 10 pcs - 12.68 USD
Net price for quantities from 50 pcs - 11.89 USDGross price for quantities from 50 pcs - 11.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs