+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD1-08

Thyristor: BOD; 0.9A; FP-Case; THT; 800V; bulk

Manufacturer: IXYS

Manufacturer part number:
IXBOD1-08
TME Symbol:
IXBOD1-08

Specification

Manufacturer
IXYS
Type of thyristor
BOD
Max. load current
0.9A
Case
FP-Case
Mounting
THT
Breakover voltage
800V
Kind of package
bulk
Gross weight0.772 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-08
6 in TME stock
Net price for quantities from 1 pcs - 15.62 USDGross price for quantities from 1 pcs - 15.62 USD
Net price for quantities from 5 pcs - 12.95 USDGross price for quantities from 5 pcs - 12.95 USD
Net price for quantities from 10 pcs - 12.15 USDGross price for quantities from 10 pcs - 12.15 USD
Net price for quantities from 50 pcs - 11.47 USDGross price for quantities from 50 pcs - 11.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs