+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD1-09

Thyristor: BOD; 0.9A; FP-Case; THT; 900V; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD1-09
TME Symbol:
IXBOD1-09

Specification

Manufacturer
IXYS
Type of thyristor
BOD
Max. load current
0.9A
Case
FP-Case
Mounting
THT
Breakover voltage
900V
Kind of package
bulk
Gross weight0.762 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-09
0 in TME stock
Net price for quantities from 1 pcs - 16.28 USDGross price for quantities from 1 pcs - 16.28 USD
Net price for quantities from 5 pcs - 14.15 USDGross price for quantities from 5 pcs - 14.15 USD
Net price for quantities from 10 pcs - 12.85 USDGross price for quantities from 10 pcs - 12.85 USD
Net price for quantities from 25 pcs - 12.10 USDGross price for quantities from 25 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.