+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD1-13RD

Thyristor: BOD x2; 0.2A; BOD; THT; 1.3kV; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD1-13RD
TME Symbol:
IXBOD1-13RD

Specification

Manufacturer
IXYS
Type of thyristor
BOD x2
Max. load current
0.2A
Case
BOD
Mounting
THT
Breakover voltage
1.3kV
Features of semiconductor devices
version RD (internal diode)
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-13RD
0 in TME stock
Net price for quantities from 1 pcs - 116.30 USDGross price for quantities from 1 pcs - 116.30 USD
Net price for quantities from 3 pcs - 102.93 USDGross price for quantities from 3 pcs - 102.93 USD
Net price for quantities from 10 pcs - 92.46 USDGross price for quantities from 10 pcs - 92.46 USD
Net price for quantities from 20 pcs - 86.30 USDGross price for quantities from 20 pcs - 86.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.