+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD1-28RD

Thyristor: BOD x3; 0.2A; BOD; THT; 2.8kV; bulk

Manufacturer: IXYS

Manufacturer part number:
IXBOD1-28RD
TME Symbol:
IXBOD1-28RD

Specification

Manufacturer
IXYS
Type of thyristor
BOD x3
Max. load current
0.2A
Case
BOD
Mounting
THT
Breakover voltage
2.8kV
Features of semiconductor devices
version RD (internal diode)
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-28RD
0 in TME stock
Net price for quantities from 1 pcs - 131.85 USDGross price for quantities from 1 pcs - 131.85 USD
Net price for quantities from 3 pcs - 116.68 USDGross price for quantities from 3 pcs - 116.68 USD
Net price for quantities from 10 pcs - 105.01 USDGross price for quantities from 10 pcs - 105.01 USD
Net price for quantities from 20 pcs - 98.01 USDGross price for quantities from 20 pcs - 98.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.