+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD1-34R

Thyristor: BOD x4; 0.7A; BOD; THT; 3.4kV; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD1-34R
TME Symbol:
IXBOD1-34R

Specification

Manufacturer
IXYS
Type of thyristor
BOD x4
Max. load current
0.7A
Case
BOD
Mounting
THT
Breakover voltage
3.4kV
Kind of package
bulk
Gross weight14 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD1-34R
0 in TME stock
Net price for quantities from 1 pcs - 131.01 USDGross price for quantities from 1 pcs - 131.01 USD
Net price for quantities from 3 pcs - 115.95 USDGross price for quantities from 3 pcs - 115.95 USD
Net price for quantities from 10 pcs - 104.35 USDGross price for quantities from 10 pcs - 104.35 USD
Net price for quantities from 20 pcs - 97.40 USDGross price for quantities from 20 pcs - 97.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.