+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD2-11

Thyristor: BOD; 0.9A; FP-Case; THT; 2nd Gen; 1.1kV; bulk

Manufacturer: IXYS

Manufacturer part number:
IXBOD2-11
TME Symbol:
IXBOD2-11

Specification

Manufacturer
IXYS
Type of thyristor
BOD
Max. load current
0.9A
Case
FP-Case
Mounting
THT
Technology
2nd Gen
Breakover voltage
1.1kV
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD2-11
0 in TME stock
Net price for quantities from 1 pcs - 19.53 USDGross price for quantities from 1 pcs - 19.53 USD
Net price for quantities from 5 pcs - 16.95 USDGross price for quantities from 5 pcs - 16.95 USD
Net price for quantities from 25 pcs - 15.67 USDGross price for quantities from 25 pcs - 15.67 USD
Net price for quantities from 100 pcs - 14.26 USDGross price for quantities from 100 pcs - 14.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.