+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD2-13

Thyristor: BOD; 0.9A; FP-Case; THT; 2nd Gen; 1.3kV; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD2-13
TME Symbol:
IXBOD2-13

Specification

Manufacturer
IXYS
Type of thyristor
BOD
Max. load current
0.9A
Case
FP-Case
Mounting
THT
Technology
2nd Gen
Breakover voltage
1.3kV
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD2-13
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.47 USDGross price for quantities from 1 pcs - 18.47 USD
Net price for quantities from 5 pcs - 16.04 USDGross price for quantities from 5 pcs - 16.04 USD
Net price for quantities from 25 pcs - 14.82 USDGross price for quantities from 25 pcs - 14.82 USD
Net price for quantities from 100 pcs - 13.50 USDGross price for quantities from 100 pcs - 13.50 USD