+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBOD2-56R

Thyristor: BOD x4; 0.9A; BOD; THT; 2nd Gen; 5.6kV; bulk


Manufacturer: IXYS

Manufacturer part number:
IXBOD2-56R
TME Symbol:
IXBOD2-56R

Specification

Manufacturer
IXYS
Type of thyristor
BOD x4
Max. load current
0.9A
Case
BOD
Mounting
THT
Technology
2nd Gen
Breakover voltage
5.6kV
Kind of package
bulk
Gross weight5 g
Certificates
See other products in this category: Thyristors - others IXYS,
*
IXBOD2-56R
0 in TME stock
Net price for quantities from 1 pcs - 105.15 USDGross price for quantities from 1 pcs - 105.15 USD
Net price for quantities from 3 pcs - 101.66 USDGross price for quantities from 3 pcs - 101.66 USD
Net price for quantities from 10 pcs - 94.68 USDGross price for quantities from 10 pcs - 94.68 USD
Net price for quantities from 20 pcs - 91.18 USDGross price for quantities from 20 pcs - 91.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.