+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBT6N170

Transistor: IGBT; BiMOSFET™; 1.7kV; 6A; 75W; D3PAK


Manufacturer: IXYS

Manufacturer part number:
IXBT6N170
TME Symbol:
IXBT6N170

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
BiMOSFET™, FRED
Collector-emitter voltage
1.7kV
Collector current
6A
Power dissipation
75W
Case
D3PAK
Gate-emitter voltage
±20V
Pulsed collector current
36A
Mounting
SMD
Gate charge
17nC
Kind of package
tube
Turn-on time
104ns
Turn-off time
700ns
Features of semiconductor devices
high voltage
Gross weight3.98 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXBT6N170
30 in TME stock
Net price for quantities from 1 pcs - 15.71 USDGross price for quantities from 1 pcs - 15.71 USD
Net price for quantities from 3 pcs - 11.91 USDGross price for quantities from 3 pcs - 11.91 USD
Net price for quantities from 10 pcs - 10.97 USDGross price for quantities from 10 pcs - 10.97 USD
Net price for quantities from 15 pcs - 10.71 USDGross price for quantities from 15 pcs - 10.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs