+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXBX75N170A

Transistor: IGBT; BiMOSFET™; 1.7kV; 65A; 1.04kW; PLUS247™


Manufacturer: IXYS

Manufacturer part number:
IXBX75N170A
TME Symbol:
IXBX75N170A

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
BiMOSFET™
Collector-emitter voltage
1.7kV
Collector current
65A
Power dissipation
1.04kW
Case
PLUS247™
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
358nC
Kind of package
tube
Turn-on time
65ns
Turn-off time
595ns
Features of semiconductor devices
high voltage
Gross weight6.778 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXBX75N170A
7 in TME stock
Net price for quantities from 1 pcs - 27.46 USDGross price for quantities from 1 pcs - 27.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs