+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXCP10M90S

IC: driver; current regulator; TO220AB; 900VDC; 40W; 2÷100mA


Manufacturer: IXYS

Manufacturer part number:
IXCP10M90S
TME Symbol:
IXCP10M90S

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
current regulator
Case
TO220AB
Mounting
THT
Operating temperature
-55...150°C
Operating voltage
900V DC
Power dissipation
40W
Operating current
2...100mA
Gross weight2.064 g
Certificates
See other products in this category: Integrated circuits - others IXYS,
*
IXCP10M90S
50 in TME stock
Net price for quantities from 1 pcs - 5.23 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
Net price for quantities from 50 pcs - 3.57 USDGross price for quantities from 50 pcs - 3.57 USD
Net price for quantities from 100 pcs - 3.43 USDGross price for quantities from 100 pcs - 3.43 USD
Net price for quantities from 500 pcs - 3.18 USDGross price for quantities from 500 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs