+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXCY10M45S-TRL

IC: driver; current regulator; TO252; 450VDC; 40W; 2÷100mA

NEW

Manufacturer: IXYS

Manufacturer part number:
IXCY10M45S-TRL
TME Symbol:
IXCY10M45S-TRL

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
current regulator
Case
TO252
Mounting
SMD
Operating temperature
-55...150°C
Operating voltage
450V DC
Power dissipation
40W
Operating current
2...100mA
Gross weight2 g
Certificates
See other products in this category: Integrated circuits - others IXYS,
*
IXCY10M45S-TRL
0 in TME stock
Net price for quantities from 2500 pcs - 1.82 USDGross price for quantities from 2500 pcs - 1.82 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.