+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXDF604PI

IC: driver; low-side,gate driver; DIP8; -4÷4A; Ch: 2; 4.5÷35V

Manufacturer: IXYS

Manufacturer part number:
IXDF604PI
TME Symbol:
IXDF604PI

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
DIP8
Output current
-4...4A
Number of channels
2
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
inverting, non-inverting
Turn-on time
81ns
Turn-off time
79ns
Supply voltage
  • 4.5...35V
Gross weight0.518 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDF604PI
329 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs