+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXDF604SITR

IC: driver; low-side,gate driver; SO8-EP; -4÷4A; Ch: 2; 4.5÷35V


Manufacturer: IXYS

Manufacturer part number:
IXDF604SITR
TME Symbol:
IXDF604SITR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SO8-EP
Output current
-4...4A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
inverting, non-inverting
Turn-on time
81ns
Turn-off time
79ns
Supply voltage
  • 4.5...35V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDF604SITR
0 in TME stock
Net price for quantities from 2000 pcs - 2.29 USDGross price for quantities from 2000 pcs - 2.29 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.