+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXDI609SI

IC: driver; low-side,gate driver; SO8-EP; -9÷9A; Ch: 1; 4.5÷35V


Manufacturer: IXYS

Manufacturer part number:
IXDI609SI
TME Symbol:
IXDI609SI

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
SO8-EP
Output current
-9...9A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
inverting
Turn-on time
115ns
Turn-off time
105ns
Supply voltage
  • 4.5...35V
Gross weight0.077 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDI609SI
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs