+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXDI614YI

IC: driver; low-side,gate driver; TO263-5; -14÷14A; Ch: 1; 4.5÷35V


Manufacturer: IXYS

Manufacturer part number:
IXDI614YI
TME Symbol:
IXDI614YI

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
TO263-5
Output current
-14...14A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
inverting
Turn-on time
140ns
Turn-off time
130ns
Supply voltage
  • 4.5...35V
Gross weight1.497 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDI614YI
0 in TME stock
Net price for quantities from 1000 pcs - 3.92 USDGross price for quantities from 1000 pcs - 3.92 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerTube = 50 pcs