+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXDN630YI

IC: driver; low-side,gate driver; TO263-5; -30÷30A; Ch: 1; 12.5÷35V

Manufacturer: IXYS

Manufacturer part number:
IXDN630YI
TME Symbol:
IXDN630YI

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Kind of integrated circuit
gate driver, low-side
Case
TO263-5
Output current
-30...30A
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Kind of output
non-inverting
Turn-on time
135ns
Turn-off time
135ns
Supply voltage
  • 12.5...35V
Gross weight1.51 g
Certificates
See other products in this category: MOSFET/IGBT drivers IXYS,
*
IXDN630YI
114 in TME stock
Net price for quantities from 1 pcs - 9.62 USDGross price for quantities from 1 pcs - 9.62 USD
Net price for quantities from 10 pcs - 7.72 USDGross price for quantities from 10 pcs - 7.72 USD
Net price for quantities from 25 pcs - 7.39 USDGross price for quantities from 25 pcs - 7.39 USD
Net price for quantities from 50 pcs - 7.14 USDGross price for quantities from 50 pcs - 7.14 USD
Net price for quantities from 100 pcs - 6.89 USDGross price for quantities from 100 pcs - 6.89 USD
Net price for quantities from 1000 pcs - 6.46 USDGross price for quantities from 1000 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs