+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFA24N60X

Transistor: N-MOSFET; unipolar; 600V; 24A; 400W; TO263; 140ns


Manufacturer: IXYS

Manufacturer part number:
IXFA24N60X
TME Symbol:
IXFA24N60X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
24A
Power dissipation
400W
Case
TO263
On-state resistance
0.175Ω
Mounting
SMD
Gate charge
47nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
140ns
Gross weight1.4 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXFA24N60X
14 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 3 pcs - 5.41 USDGross price for quantities from 3 pcs - 5.41 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 50 pcs - 4.30 USDGross price for quantities from 50 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs