+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFB90N85X

Transistor: N-MOSFET; X-Class; unipolar; 850V; 90A; 1785W; PLUS264™


Manufacturer: IXYS

Manufacturer part number:
IXFB90N85X
TME Symbol:
IXFB90N85X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, X-Class
Polarisation
unipolar
Drain-source voltage
850V
Drain current
90A
Power dissipation
1.785kW
Case
PLUS264™
Gate-source voltage
±30V
On-state resistance
41mΩ
Mounting
THT
Gate charge
340nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
250ns
Gross weight10.2 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFB90N85X
0 in TME stock
Net price for quantities from 1 pcs - 31.89 USDGross price for quantities from 1 pcs - 31.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs