+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN130N90SK

Module; single transistor; 900V; 109A; SOT227B; screw; SiC; 68nC

Manufacturer: IXYS

Manufacturer part number:
IXFN130N90SK
TME Symbol:
IXFN130N90SK

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
900V
Drain current
109A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
10mΩ
Technology
SiC
Kind of channel
enhancement
Gate charge
68nC
Features of semiconductor devices
Kelvin terminal
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN130N90SK
0 in TME stock
Net price for quantities from 1 pcs - 240.26 USDGross price for quantities from 1 pcs - 240.26 USD
Net price for quantities from 3 pcs - 216.94 USDGross price for quantities from 3 pcs - 216.94 USD
Net price for quantities from 5 pcs - 190.11 USDGross price for quantities from 5 pcs - 190.11 USD
No. of pieces (Multiplicity: 1)