+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | single transistor | |
Drain-source voltage | 1.2kV | |
Drain current | 21.5A | |
Case | SOT227B | |
Electrical mounting | screw | |
Polarisation | unipolar | |
On-state resistance | 80mΩ | |
Technology | SiC | |
Kind of channel | enhancement | |
Gate charge | 160nC | |
Features of semiconductor devices | Kelvin terminal | |
Mechanical mounting | screw |