+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN420N10T

Module; single transistor; 100V; 420A; SOT227B; screw; Idm: 1kA


Manufacturer: IXYS

Manufacturer part number:
IXFN420N10T
TME Symbol:
IXFN420N10T

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
100V
Drain current
420A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
2.3mΩ
Pulsed drain current
1kA
Power dissipation
1.07kW
Technology
GigaMOS™, HiPerFET™
Kind of channel
enhancement
Gate charge
670nC
Reverse recovery time
140ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight37.1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN420N10T
98 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 35.15 USDGross price for quantities from 1 pcs - 35.15 USD
Net price for quantities from 5 pcs - 30.37 USDGross price for quantities from 5 pcs - 30.37 USD
Net price for quantities from 10 pcs - 27.45 USDGross price for quantities from 10 pcs - 27.45 USD
Net price for quantities from 20 pcs - 26.50 USDGross price for quantities from 20 pcs - 26.50 USD
Packaging method by the manufacturer:
Tube = 10 pcs