+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN62N80Q3

Module; single transistor; 800V; 49A; SOT227B; screw; Idm: 180A

Manufacturer: IXYS

Manufacturer part number:
IXFN62N80Q3
TME Symbol:
IXFN62N80Q3

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
800V
Drain current
49A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.14Ω
Pulsed drain current
180A
Power dissipation
960W
Technology
HiPerFET™, Q3-Class
Kind of channel
enhancement
Gate charge
0.27µC
Reverse recovery time
300ns
Gate-source voltage
±40V
Mechanical mounting
screw
Gross weight37.08 g
Certificates
See other products in this category: Transistor modules IXYS,
*
IXFN62N80Q3
0 in TME stock
Net price for quantities from 1 pcs - 73.32 USDGross price for quantities from 1 pcs - 73.32 USD
Net price for quantities from 3 pcs - 64.78 USDGross price for quantities from 3 pcs - 64.78 USD
Net price for quantities from 10 pcs - 58.20 USDGross price for quantities from 10 pcs - 58.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs