+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFN90N30

Module; single transistor; 300V; 90A; SOT227B; screw; Idm: 360A

Manufacturer: IXYS

Manufacturer part number:
IXFN90N30
TME Symbol:
IXFN90N30

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
300V
Drain current
90A
Case
SOT227B
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
33mΩ
Pulsed drain current
360A
Power dissipation
568W
Technology
HiPerFET™
Kind of channel
enhancement
Gate charge
360nC
Reverse recovery time
250ns
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Transistor modules IXYS
*
IXFN90N30
Product withdrawn from the offer
Use the specification table below to search for similar products