+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXFP4N100PM

Transistor: N-MOSFET; Polar™; unipolar; 1kV; 2.1A; Idm: 8A; 40W


Manufacturer: IXYS

Manufacturer part number:
IXFP4N100PM
TME Symbol:
IXFP4N100PM

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
HiPerFET™, Polar™
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
2.1A
Pulsed drain current
8A
Power dissipation
40W
Case
TO220FP
Gate-source voltage
±20V
On-state resistance
3.3Ω
Mounting
THT
Gate charge
26nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
300ns
Gross weight2.198 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXFP4N100PM
0 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 50 pcs - 5.08 USDGross price for quantities from 50 pcs - 5.08 USD
Net price for quantities from 250 pcs - 3.88 USDGross price for quantities from 250 pcs - 3.88 USD
Net price for quantities from 500 pcs - 3.78 USDGross price for quantities from 500 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs