+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXG70IF1200NA

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 86A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXG70IF1200NA
TME Symbol:
IXG70IF1200NA

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
86A
Case
SOT227B
Electrical mounting
screw
Technology
X2PT
Features of semiconductor devices
integrated anti-parallel diode
Mechanical mounting
screw
Gross weight100 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXG70IF1200NA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.67 USDGross price for quantities from 1 pcs - 30.67 USD
Net price for quantities from 3 pcs - 27.49 USDGross price for quantities from 3 pcs - 27.49 USD
Net price for quantities from 10 pcs - 24.31 USDGross price for quantities from 10 pcs - 24.31 USD