+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH16N170

Transistor: IGBT; NPT; 1.7kV; 16A; 190W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH16N170
TME Symbol:
IXGH16N170

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.7kV
Collector current
16A
Power dissipation
190W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
80A
Mounting
THT
Gate charge
78nC
Kind of package
tube
Turn-on time
90ns
Turn-off time
1.6µs
Features of semiconductor devices
high voltage
Gross weight6.092 g
See other products in this category: THT IGBT transistors IXYS,
*
IXGH16N170
218 in TME stock
Net price for quantities from 1 pcs - 13.25 USDGross price for quantities from 1 pcs - 13.25 USD
Net price for quantities from 5 pcs - 11.67 USDGross price for quantities from 5 pcs - 11.67 USD
Net price for quantities from 10 pcs - 10.75 USDGross price for quantities from 10 pcs - 10.75 USD
Net price for quantities from 30 pcs - 9.29 USDGross price for quantities from 30 pcs - 9.29 USD
Net price for quantities from 60 pcs - 8.75 USDGross price for quantities from 60 pcs - 8.75 USD
Net price for quantities from 120 pcs - 8.44 USDGross price for quantities from 120 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs