+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH2N250

Transistor: IGBT; NPT; 2.5kV; 2A; 32W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH2N250
TME Symbol:
IXGH2N250

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
2.5kV
Collector current
2A
Power dissipation
32W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
13.5A
Mounting
THT
Gate charge
10.5nC
Kind of package
tube
Turn-on time
115ns
Turn-off time
278ns
Features of semiconductor devices
high voltage
Gross weight6.09 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH2N250
300 in TME stock
Net price for quantities from 1 pcs - 18.87 USDGross price for quantities from 1 pcs - 18.87 USD
Net price for quantities from 3 pcs - 18.18 USDGross price for quantities from 3 pcs - 18.18 USD
Net price for quantities from 10 pcs - 17.48 USDGross price for quantities from 10 pcs - 17.48 USD
Net price for quantities from 30 pcs - 16.78 USDGross price for quantities from 30 pcs - 16.78 USD
Net price for quantities from 120 pcs - 16.20 USDGross price for quantities from 120 pcs - 16.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 30 pcs