+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH32N170A

Transistor: IGBT; NPT; 1.7kV; 21A; 350W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH32N170A
TME Symbol:
IXGH32N170A

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.7kV
Collector current
21A
Power dissipation
350W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
110A
Mounting
THT
Gate charge
155nC
Kind of package
tube
Turn-on time
107ns
Turn-off time
370ns
Features of semiconductor devices
high voltage
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH32N170A
0 in TME stock
Net price for quantities from 1 pcs - 25.65 USDGross price for quantities from 1 pcs - 25.65 USD
Net price for quantities from 10 pcs - 22.03 USDGross price for quantities from 10 pcs - 22.03 USD
Net price for quantities from 30 pcs - 20.14 USDGross price for quantities from 30 pcs - 20.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.