+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH36N60B3

Transistor: IGBT; GenX3™; 600V; 36A; 250W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH36N60B3
TME Symbol:
IXGH36N60B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
36A
Power dissipation
250W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
80nC
Kind of package
tube
Turn-on time
45ns
Turn-off time
350ns
Gross weight6.2 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH36N60B3
206 in TME stock
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 10 pcs - 4.19 USDGross price for quantities from 10 pcs - 4.19 USD
Net price for quantities from 30 pcs - 3.87 USDGross price for quantities from 30 pcs - 3.87 USD
Net price for quantities from 120 pcs - 3.67 USDGross price for quantities from 120 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs