+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH40N120A2

Transistor: IGBT; PT; 1.2kV; 40A; 360W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH40N120A2
TME Symbol:
IXGH40N120A2

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
PT
Collector-emitter voltage
1.2kV
Collector current
40A
Power dissipation
360W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
160A
Mounting
THT
Gate charge
136nC
Kind of package
tube
Turn-on time
55ns
Turn-off time
2.3µs
Gross weight6.17 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH40N120A2
0 in TME stock
Net price for quantities from 300 pcs - 21.46 USDGross price for quantities from 300 pcs - 21.46 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs