+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH48N60A3D1

Transistor: IGBT; GenX3™; 600V; 48A; 300W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH48N60A3D1
TME Symbol:
IXGH48N60A3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
48A
Power dissipation
300W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
110nC
Kind of package
tube
Turn-on time
54ns
Turn-off time
925ns
Gross weight6.093 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH48N60A3D1
0 in TME stock
Net price for quantities from 300 pcs - 5.88 USDGross price for quantities from 300 pcs - 5.88 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Packaging method by the manufacturerTube = 30 pcs