+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH50N90B2D1

Transistor: IGBT; GenX3™; 900V; 50A; 400W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH50N90B2D1
TME Symbol:
IXGH50N90B2D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, HiPerFAST™, PT
Collector-emitter voltage
900V
Collector current
50A
Power dissipation
400W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
135nC
Kind of package
tube
Turn-on time
48ns
Turn-off time
820ns
Gross weight6.135 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH50N90B2D1
240 in TME stock
Net price for quantities from 1 pcs - 18.21 USDGross price for quantities from 1 pcs - 18.21 USD
Net price for quantities from 3 pcs - 16.38 USDGross price for quantities from 3 pcs - 16.38 USD
Net price for quantities from 5 pcs - 15.23 USDGross price for quantities from 5 pcs - 15.23 USD
Net price for quantities from 10 pcs - 13.57 USDGross price for quantities from 10 pcs - 13.57 USD
Net price for quantities from 30 pcs - 11.45 USDGross price for quantities from 30 pcs - 11.45 USD
Net price for quantities from 60 pcs - 10.72 USDGross price for quantities from 60 pcs - 10.72 USD
Net price for quantities from 120 pcs - 10.29 USDGross price for quantities from 120 pcs - 10.29 USD
Net price for quantities from 510 pcs - 9.75 USDGross price for quantities from 510 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs