+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH6N170

Transistor: IGBT; NPT; 1.7kV; 6A; 75W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH6N170
TME Symbol:
IXGH6N170

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
NPT
Collector-emitter voltage
1.7kV
Collector current
6A
Power dissipation
75W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
24A
Mounting
THT
Gate charge
20nC
Kind of package
tube
Turn-on time
85ns
Turn-off time
0.6µs
Features of semiconductor devices
high voltage
Gross weight6.08 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH6N170
0 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 5 pcs - 9.86 USDGross price for quantities from 5 pcs - 9.86 USD
Net price for quantities from 10 pcs - 9.32 USDGross price for quantities from 10 pcs - 9.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.