+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH72N60A3

Transistor: IGBT; GenX3™; 600V; 72A; 540W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH72N60A3
TME Symbol:
IXGH72N60A3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, XPT™
Collector-emitter voltage
600V
Collector current
72A
Power dissipation
540W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
400A
Mounting
THT
Gate charge
230nC
Kind of package
tube
Turn-on time
61ns
Turn-off time
885ns
Gross weight6.14 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH72N60A3
0 in TME stock
Net price for quantities from 1 pcs - 11.01 USDGross price for quantities from 1 pcs - 11.01 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
Net price for quantities from 30 pcs - 7.41 USDGross price for quantities from 30 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcsCardboard = 300 pcs